PanasonicECQ-E6155JFFilm del condensatore

Cap Film 1.5uF 630V PET 5% (31 X 15.3 X 24.7mm) Radial 27.5mm 105°C Bulk

This ECQ-E6155JF film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. Its capacitance value is 1.5uF. This product is 31(Max) mm long, 24.7(Max) mm tall and 15.3(Max) mm deep. The ECQ-E6155JF part has a radial termination style.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    20 settimane
    • Price: $1.0640
    1. 1000+$1.0640
    2. 2000+$1.0541
    3. 2500+$1.0441
    4. 3000+$1.0342
    5. 4000+$1.0242
    6. 5000+$1.0142
    7. 6000+$1.0042
    8. 10000+$0.9942
    9. 20000+$0.9841

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.