PanasonicECQ-E2105KBFilm del condensatore
Cap Film 1uF 250V PET 10%( 15.3 X 7 X 14mm) Radial 12.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Noise Suppression | |
| 1uF | |
| 10% | |
| 250VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Small Size | |
| Through Hole | |
| Radial | |
| 12.5 | |
| 15.3 X 7 X 14 | |
| Outside Crimp Standoff | |
| -40 | |
| 105 | |
| Bulk | |
| 15.3(Max) | |
| 7(Max) | |
| 14(Max) | |
| 2.3 | |
| 0.6 | |
| 4.5 | |
| 15(Max) |
This ECQ-E2105KB film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 105 °C. This product is 15.3(Max) mm long, 14(Max) mm tall and 7(Max) mm deep. It has a tolerance of 10%. The ECQ-E2105KB part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 12.5 mm. Its capacitance value is 1uF.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

