PanasonicECH-U1H223GX5Film del condensatore
Cap Film 0.022uF 50V PPS 2%( 3.2 X 2.5 X 1.5mm) Stacked 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Stacked | |
| 0.022uF | |
| 2% | |
| 50VDC | |
| PPS | |
| Small Size | |
| Stacked | |
| Surface Mount | |
| 3.2 X 2.5 X 1.5 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 1.5 | |
| 0.032 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 |
This ECH-U1H223GX5 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC. This part has a maximum operating temperature of 125 °C. This product is 3.2 mm long, 1.5 mm tall and 2.5 mm deep. Its capacitance value is 0.022uF. It has a tolerance of 2%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

