TE ConnectivityDRD16CE04Interruttore DIP
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Rotary DIP Switch | |
| Flush Screwdriver | |
| SP16T | |
| N.O./N.C. | |
| 16 | |
| 20 | |
| 20 | |
| 0.4@20VAC 20VDC | |
| 300VAC | |
| 1000 | |
| 50 | |
| 10000 | |
| Hexadecimal | |
| 0 | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 7.62 | |
| Straight | |
| -30 | |
| 85 | |
| Tube | |
| 10 | |
| 10 | |
| 6.5 | |
| 10 | |
| 10 | |
| 6.5 |
Add current flow control to your printed circuit simply through the use of TE Connectivity's DRD16CE04 dual in-line package switch. It has a SP16T configuration. This DIP switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The DRD16CE04 DIP switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 10 mm long, 6.5 mm tall and 10 mm deep. This product's terminal pitch is 2.54 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

