Murata ManufacturingDEA1X3F390JC3BStrato singolo in ceramica del condensatore
Cap Ceramic Single 39pF 3150V SL 5% (6 X 6mm) Radial Disc 7.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 39pF | |
| 5% | |
| 3150VDC | |
| SL | |
| Disc | |
| Radial | |
| 7.5 | |
| 6 X 6 | |
| -25 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 6(Max) | |
| 6(Max) | |
| 9(Max) | |
| Through Hole |
If you are looking for a low component cost capacitor for your electronic circuit, look no further than the DEA1X3F390JC3B single-layer ceramic disc capacitor, developed by Murata. It can withstand a voltage of 3150 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. The DEA1X3F390JC3B high frequency capacitor has a radial termination style. This product is 6(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. Its capacitance value is 39pF.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

