Diodes IncorporatedDDTC143ZUA-7-FBJT digitale
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| 80@10mA@5V | |
| 250 | |
| 4.7 | |
| 0.1 | |
| 200 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.15 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 |
Thanks to Diodes Zetex, easily integrate NPN DDTC143ZUA-7-F digital transistors into digital signal processing circuits. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@10mA@5 V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This transistor has an operating temperature range of -55 °C to 150 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

