Diodes IncorporatedDDTC123JE-7-FBJT digitale
Trans Digital BJT NPN 50V 0.1A 150mW 3-Pin SOT-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| 80@10mA@5V | |
| 250 | |
| 2.2 | |
| 0.0468 | |
| 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 0.8 |
| Package Length | 1.6 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-523 |
| 3 | |
| Lead Shape | Gull-wing |
Diodes Zetex brings you their latest NPN DDTC123JE-7-F digital transistor, a component that can easily provide you with most of the features of traditional BJT's while maintaining a digital form. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@10mA@5 V. Its maximum power dissipation is 150 mW. It has a maximum collector emitter voltage of 50 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
