ITT CorporationDDMMP-50SF-A197Connettore D-subminiatura

Conn D-Sub SKT 50 POS Solder RA Thru-Hole 50 Terminal 1 Port

Make the most secure connections between serial ports using the DDMMP-50SF-A197 DVI connector from ITT. This socket type connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This connector has a single port. DDMMP-50SF-A197 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 150 °C. Its 50 terminals use the solder termination method.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.