ITT CorporationDDMC24X7PJK87Connettore D-subminiatura
Conn D-Sub M 7Power/17Signal POS Solder RA 24 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 7Power/17Signal | |
| 24 | |
| 1 | |
| Solder | |
| Right Angle | |
| M | |
| 5/7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| 8-26 | |
| Black | |
| Gold | |
| Copper Alloy |
This combo d-subminiature DDMC24X7PJK87 DVI connector from ITT is ideal for all your serial communication needs. It has a right angle body orientation. This connector has a single port. This device has a maximum current rating of 5/7.5 A. DDMC24X7PJK87 is housed in polychlorinated terphenyl. Its 24 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

