Deutsch GroupD38999/40WJ35PC-LCConnettore circolare
Conn Circular PIN 128 POS Crimp ST Flange Mount 128 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series IV | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| C | |
| 1 | |
| 128 | |
| 128 | |
| PIN | |
| Crimp | |
| 25-35 | |
| 22-28 | |
| Yes | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 34.14 | |
| 46.58 | |
| 46.58 |
This D38999/40WJ35PC-L/C connector from Deutsch will connect any inputs and outputs to your application. This RCP connector has 128 RCP contacts. It has a straight body orientation. It has a receptacle type gender. Its shell size is 25-35. It uses the crimp termination method. This product is 34.14 mm long, 46.58 mm tall and 46.58 mm deep. This circular connector has an operating temperature of -65 to 175 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

