AmphenolD38999/26FF32PA-LCConnettore circolare
Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 32 | |
| 32 | |
| PIN | |
| Crimp | |
| 19-32 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 38.373 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 38.5 | |
| 31.34 |
This mil-dtl-38999 circular D38999/26FF32PA-LC connector from Amphenol will connect any inputs and outputs to your application. This PL connector has 32 contacts that are plated with gold. Its shell size is 19-32. It has a straight body orientation. It has a plug type gender. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 38.5 mm. This circular connector has an operating temperature of -65 to 200 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

