Deutsch GroupD38999/26FE26SDConnettore circolare

Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

This D38999/26FE26SD connector from Deutsch is perfect for connecting any circular peripherals you may need to use in your device. It has a plug type gender. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold. Its shell size is 17-26. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This product has a diameter of 35.7 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.