Deutsch GroupD38999/20WB5PB-LCConnettore circolare
Conn Circular PIN 5 POS Crimp ST Flange Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| B | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Crimp | |
| 11-5 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 26.2 | |
| 26.2 |
The D38999/20WB5PB-LC connector from Deutsch is the best way to connect any inputs you need for your application. It has a receptacle type gender. It has a straight body orientation. Its shell size is 11-5. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 7.5 A/contact. This circular connector has an operating temperature of -65 to 175 °C. This product is 33.65 mm long, 26.18 mm tall and 26.18 mm deep. It uses the crimp termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

