AmphenolD38999/20JD19HAConnettore circolare

Conn Circular PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port

Make a solid connection with this mil-dtl-38999 circular D38999/20JD19HA connector from Amphenol. It has a straight body orientation. Its shell size is 15-19. This RCP connector has 19 contacts that are plated with gold. It has a receptacle type gender. This product is 32.69 mm long, 31.3 mm tall and 31.3 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.

Import TariffMay apply to this part

153 pezzi: disponibili per la spedizione 5 domani

    Total$71.29Price for 1

    • disponibili per la spedizione 5 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      5 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 153 pezzi
      • Price: $71.2904

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.