Deutsch GroupD38999/20FC4PN-LCConnettore circolare

Conn Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port

Connect your circular inputs with this D38999/20FC4PN-LC connector from Deutsch. It has a receptacle type gender. Its shell size is 13-4. It has a straight body orientation. This RCP connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 13 A/contact. This product is 33.65 mm long, 28.6 mm tall and 28.6 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.