AmphenolD38999/20FB35SB-LCConnettore circolare

Conn Circular SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port

This mil-dtl-38999 circular D38999/20FB35SB-LC connector from Amphenol will connect any inputs and outputs to your application. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 13 contacts that are plated with gold. Its shell size is 11-35. This product is 32.74 mm long, 26.5 mm tall and 26.5 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

13 pezzi: disponibili per la spedizione 5 domani

    Total$24.27Price for 1

    • disponibili per la spedizione 5 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 13 pezzi
      • Price: $24.27

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.