10-25% di sconto

Amphenol Communications SolutionsD15S24B4GV00LFConnettore D-subminiatura

D-Sub Standard Board Mount, Input Output Connector, Signal 15 way Socket Straight Solder, 200 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 2.4mm PCB thickness

The D15S24B4GV00LF DVI connector from FCI is ideal for communicating with any serial connections you have. It has a straight body orientation. This socket type connector has 15 contacts that are plated with gold over nickel. It has a maximum voltage rating of 300 VAC. Its pitch is 2.74 mm. This 2-row connector has a single port. This device has a maximum current rating of 5 A/contact. Its 15 terminals use the solder termination method. This product is 39.14 mm long, 12.17 mm tall and 12.55 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

157 pezzi: Spedisce domani

    Total$0.70Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1846+
      Manufacturer Lead Time:
      10 settimane
      Country Of origin:
      India
      • In Stock: 157 pezzi
      • Price: $0.6968

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.