VishayCWR06NC105KCCondensatore in tantalio solido
Cap Tant Solid 1uF 50V E CASE 10% (5.08 X 2.54 X 1.27mm) Pad SMD (0.01%FR) 6 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1uF | |
| 10% | |
| 50VDC | |
| 6 | |
| Standard | |
| 1 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| E | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 5.08 X 2.54 X 1.27 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 5.08 | |
| 2.54 | |
| 1.27 | |
| ±0.38 | |
| ±0.38 | |
| ±0.38 |
Looking for high capacitance with a low footprint design? This CWR06NC105KC tantalum solid capacitor from Vishay is what you need. It can withstand a voltage of 50 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. Its capacitance value is 1uF. It has a tolerance of 10%. It is reliable with a failure rate grade of C. This product is 5.08 mm long, 1.27 mm tall and 2.54 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

