VishayCW010500R0JE12Foro singolo fissato al resistore

Res Wirewound 500 Ohm 5% 10W ±30ppm/°C Silicone AXL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The CW010500R0JE12 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 500 Ohm. This dependable part has a power rating of 10 W. Its temperature coefficient is ±30 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The CW010500R0JE12 part has an axial termination style. This device is made with wirewound technology. This product is 47.62 mm long. This part has an operating temperature of -65 to 250 °C. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    11 settimane
    • Price: $1.986
    1. 1+$1.986
    2. 250+$1.763

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.