AmphenolCTVS06RF-21-35SAConnettore circolare
Conn Circular SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 79 | |
| 79 | |
| SKT | |
| Crimp | |
| 21-35 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 51.038 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 41.7 | |
| 31.34 |
The mil-dtl-38999 circular CTVS06RF-21-35SA connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. Its shell size is 21-35. It has a plug type gender. This socket type connector has 79 contacts that are plated with gold. This product is 31.34 mm long with a diameter of 41.7 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

