onsemiCNY173VMTransistor e fotoaccoppiatori in uscita fotovoltaici

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White

Optocouplers transfer electrical signals between two isolated circuits using light. The CNY173VM Optocoupler from ON Semiconductor is both UL- and VDE-recognized and offers an exceptionally wide operating temperature of -55 to +100 °C.

The device’s input-output isolation voltage is rated at a minimum of 7500 Vac(pk). The CNY173VM is suitable for diverse applications including:

  • Power supply regulators

  • Digital logic or microprocessor inputs

  • Appliance sensor systems

  • Industrial control

One important note: ON Semiconductor’s CNY173VM Optocouplers are not authorized for use in critical life support systems.

Totale in stock: 2.500 pezzi

Regional Inventory: 1.500

    Total$0.37Price for 1

    1.500 in magazzino: Spedisce domani

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2405+
      Manufacturer Lead Time:
      15 settimane
      Country Of origin:
      Thailandia
      • In Stock: 1.500 pezzi
      • Price: $0.3685
    • (1000)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2447+
      Manufacturer Lead Time:
      15 settimane
      Country Of origin:
      Thailandia
      • In Stock: 1.000 pezzi
      • Price: $0.2247

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.