VishayCMB02070X4708JB200Montaggio del resistore su superficie singola fissa

Res Carbon Film 0207(2309) 4.7 Ohm 5% 0.4W Sulfur Resistant Melf Pad SMD T/R Medical Automotive AEC-Q200

Use this CMB02070X4708JB200 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This dependable part has a power rating of 0.4 W. This product has a resistance value of 4.7 Ohm. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 5.8 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This device is made with carbon film technology.

14.000 pezzi: disponibili per la spedizione 2 domani

    Total$471.40Price for 2000

    • (2000)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2527+
      Manufacturer Lead Time:
      8 settimane
      Country Of origin:
      Germania
      • In Stock: 14.000 pezzi
      • Price: $0.2357

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.