Illinois CapacitorCDV19FF681JO3FCondensatore a mica
Cap Mica 680pF 1000V 5% (16.8 X 5.6 X 13.2mm) Radial 8.7mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| CDV19FF681JO3F | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| 680pF | |
| 5% | |
| 1000VDC | |
| Radial | |
| 8.7 | |
| 16.8 X 5.6 X 13.2 | |
| -55 | |
| 125 | |
| 16.8(Max) | |
| 5.6(Max) | |
| 13.2(Max) | |
| 0.8 | |
| 13.2(Max) | |
| Through Hole |
Cornell Dubilier's CDV19FF681JO3F silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 1000 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CDV19FF681JO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. Its capacitance value is 680pF. It has a tolerance of 5%. This product is 16.8(Max) mm long, 13.2(Max) mm tall and 5.6(Max) mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
