SumidaCDRH104RNP-1R5NCMontaggio superficie induttore

Inductor Power Shielded Drum Core 1.5uH 30% 100KHz Ferrite 8.5A 0.0081Ohm DCR T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power CDRH104RNP-1R5NC surface mount inductor from Sumida Corporation to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 1.5u H. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 6.5 A with a maximum resistance of 8.1m Ohm. This device utilizes drum core technology. This product is 10.5 mm long, 4 mm tall and 10.3 mm deep.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    26 settimane
    • Price: $0.7996
    1. 1+$0.7996
    2. 25000+$0.7877
    3. 50000+$0.7675
    4. 100000+$0.7598

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.