Illinois CapacitorCD19FD561JO3Condensatore a mica

Cap Mica 560pF 500V 5% (16.5 X 5.1 X 13mm) Radial 8.7mm 125°C T/R

This CD19FD561JO3 silver mica capacitor from Cornell Dubilier uses mica as the dielectric in cases where low losses and low capacitor change is required. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. The CD19FD561JO3 silver mica capacitor has a radial termination style. It has a tolerance of 5%. This product is 16.5(Max) mm long, 13(Max) mm tall and 5.1(Max) mm deep. Its capacitance value is 560pF.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    12 settimane
    • Price: $3.293
    1. 1+$3.293
    2. 500+$3.231
    3. 1000+$3.144

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.