10-25% di sconto

BournsCAY16-2201F4LFReti e array del resistore

Res Thick Film Array 2.2K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Conserve space and power by adopting this CAY16-2201F4LF resistor array from Bourns, allowing multiple configurations of resistors to be downsized into an IC. This product's 4 resistors have a value of 2.2K Ohm. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This product's terminal pitch is 0.8 mm. It has a tolerance of 1%. The CAY16-2201F4LF part has a convex termination style.

75.000 pezzi: disponibili per la spedizione 2 domani

    Total$69.50Price for 5000

    • (5000)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2539+
      Manufacturer Lead Time:
      14 settimane
      Country Of origin:
      Taiwan
      • In Stock: 75.000 pezzi
      • Price: $0.0139

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.