ITT CorporationCA3106F18-1P-F80-FOConnettore circolare
Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Crimp | |
| 18-1 | |
| 16-20 | |
| Yes | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| (700VDC|500VAC)/(250VDC|200VAC) | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 34.1 | |
| 54 |
Create a connection with your cylindrical cable housing using this CA3106F18-1P-F80-FO connector from ITT. This PL connector's 10 contacts that are made out of copper alloy and plated with silver. Its shell size is 18-1. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 22 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 54 mm long with a diameter of 34.1 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

