| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.31.00.15 | |
| Automotive | Unknown |
| PPAP | Unknown |
| C8051F92x | |
| CISC | |
| 8051 | |
| 8051 | |
| 25 | |
| 25 | |
| 8 | |
| Flash | |
| 32KB | |
| 4.25KB | |
| 64KB | |
| Yes | |
| I2C/SMBus/SPI/UART | |
| 24 | |
| 4 | |
| 16/16/16/16 | |
| 2 | |
| 1 | |
| 23 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| Programmable Counter Array | |
| 1.8 | |
| 1.9|2.4 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
A microcontroller is used in modern day control systems, this C8051F920-G-GM microcontroller from Silicon Laboratories is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 1.9|2.4 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the 8051 core architecture. Its flash program memory is 32KB. Its ADC resolution is 10.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

