KEMET CorporationC330C104M1U5TACondensatore in ceramica multistrato

Cap Ceramic 0.1uF 100V Z5U 20% Radial 5.08mm 85°C Bag

This C330C104M1U5TA multilayer ceramic capacitor from Kemet is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 100 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.62(Max) mm long, 9.14(Max) mm tall and 3.81(Max) mm deep. Its capacitance value is 0.1uF. The C330C104M1U5TA MLCC capacitor has a radial termination style. It has a tolerance of 20%.

10 pezzi: disponibili per la spedizione 7 domani

    Total$0.52Price for 1

    • disponibili per la spedizione 7 domani

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 10 pezzi
      • Price: $0.518

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.