TDKC3216X7R1V475K160AECondensatore in ceramica multistrato

Cap Ceramic 4.7uF 35V X7R 10% Pad SMD 1206 Soft Termination 125°C T/R

This C3216X7R1V475K160AE multilayer ceramic capacitor from TDK uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 35 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with flexiterm technology. It has a tolerance of 10%. Its capacitance value is 4.7uF. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep.

1.865 pezzi: disponibili per la spedizione 5 domani

    Total$5.05Price for 5

    • disponibili per la spedizione 5 domani

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 1.865 pezzi
      • Price: $1.010

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.