| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.7 | |
| 6% | |
| 1300 | |
| 45 | |
| 3 | |
| 215 | |
| 13 | |
| 1300 | |
| -55 | |
| 175 | |
| Automotive | |
| 5 | |
| 0.005%/°C | |
| 4.4 | |
| Tape and Reel | |
| 0.31 | |
| Diameter | 2.6(Max) mm |
| Mounting | Through Hole |
| Package Length | 4.1(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator BZX85C4V7-TR zener diode from Vishay. Its maximum power dissipation is 1300 mW. Its test current is 45 mA. Its maximum leakage current is 3 μA. This device has a maximum regulator current of 215 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 6%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single configuration.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

