Diodes IncorporatedBZT52C4V3T-7Zener
Diode Zener Single 4.3V 6.98% 300mW 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.3 | |
| 6.98% | |
| 0.9 | |
| 300 | |
| 5 | |
| 3 | |
| 90 | |
| 300 | |
| -65 | |
| 150 | |
| Commercial | |
| -1.75mV/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.77(Max) mm |
| Package Width | 0.85(Max) mm |
| Package Length | 1.3(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 | |
| Lead Shape | Flat |
This BZT52C4V3T-7 zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum power dissipation is 300 mW. Its maximum leakage current is 3 μA. Its test current is 5 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 4.3 V and a voltage tolerance of 7%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

