VishayBZD27C18P-E3-08Zener

Diode Zener Single 18V 6% 2300mW 2-Pin SMF T/R

Check out this perfect BZD27C18P-E3-08 zener diode from Vishay for operating in the reverse breakdown region. Its maximum power dissipation is 800 mW. Its test current is 25 mA. Its maximum leakage current is 1 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 18 V and a voltage tolerance of 6%. It is made in a single configuration.

Import TariffMay apply to this part

Totale in stock: 39.032 pezzi

Regional Inventory: 3.032

    Total$0.15Price for 1

    3.032 in magazzino: Spedisce domani

    • Service Fee  $7.00

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2322+
      Manufacturer Lead Time:
      11 settimane
      Minimum Of :
      1
      Maximum Of:
      3032
      Country Of origin:
      Cina
         
      • Price: $0.1530
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2322+
      Manufacturer Lead Time:
      11 settimane
      Country Of origin:
      Cina
      • In Stock: 3.032 pezzi
      • Price: $0.1530
    • (3000)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2503+
      Manufacturer Lead Time:
      11 settimane
      Country Of origin:
      Cina
      • In Stock: 36.000 pezzi
      • Price: $0.0697

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.