HoneywellBZ-2RW825551-D6Azione interruttore
Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 250VDC 186.42VA 0.97N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| Roller Lever | |
| SPDT | |
| 16@250VAC | |
| 186.42 | |
| 1.02 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -55 | |
| 85 | |
| 0.97 |
The BZ-2RW825551-D6 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-2RW825551-D6 snap action switch has a quick connect termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 64.26 mm long, 56.16 mm tall and 17.45 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

