SamtecBSW-106-04-T-SPiastre connettori e prese PCB
Conn Bottom Mount Socket Strip SKT 6 POS 2.54mm Solder ST Bottom Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Bottom Mount Socket Strip | |
| SKT | |
| 6 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 5000 | |
| 10 | |
| -55 | |
| 105 | |
| Bulk | |
| 15.75 | |
| 5.08 | |
| 8.89 | |
| 4.32 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this bottom mount socket strip BSW-106-04-T-S header connector from Samtec on your PCB today! This SKT connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. BSW-106-04-T-S is housed in black thermoplastic. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 15.75 mm long, 8.89 mm tall and 5.08 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

