VishayBFC241942202Film del condensatore

Cap Film 0.0022uF 400V PP 2% (7.2 X 3.5 X 8mm) Radial Wound 5mm 85°C Loose

This BFC241942202 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|125VAC. This part has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 2%. This product is 7.2(Max) mm long, 8(Max) mm tall and 3.5(Max) mm deep. Its capacitance value is 0.0022uF. The BFC241942202 part has a radial termination style.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Manufacturer Lead Time:
    10 settimane
    • Price: $0.7488
    1. 1+$0.7488
    2. 12000+$0.3351

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.