VishayBFC233820335Film del condensatore
Cap Film Suppression X2 3.3uF 630VDC/310VAC PP 20%( 31.5 X 18 X 28mm) Radial Plastic Rectangular Can 27.5mm 110°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 3.3uF | |
| 20% | |
| 630VDC|310VAC | |
| PP | |
| Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| X2 | |
| 31.5 X 18 X 28 | |
| Straight | |
| -55 | |
| 110 | |
| Loose | |
| 31.5(Max) | |
| 18(Max) | |
| 28(Max) | |
| 16.1 | |
| 0.8 | |
| 3.5 | |
| 28(Max) |
This interference suppression BFC233820335 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|310VAC. This part has a maximum operating temperature of 110 °C. Its capacitance value is 3.3uF. It has a tolerance of 20%. The BFC233820335 part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. This product is 31.5(Max) mm long, 28(Max) mm tall and 18(Max) mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

