TDKB82422T1471K000Montaggio superficie induttore
Inductor General Purpose Molded Wirewound 0.47uH 10% 25.2MHz 30Q-Factor Ferrite 0.45A 0.3Ohm DCR 1210 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 0.47u | |
| 10% | |
| 25.2M | |
| 0.45 | |
| 0.45 | |
| 0.3 | |
| 30 | |
| 25.2M | |
| 400M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 2.1 |
An ideal space-saving electronic component is this general purpose chip B82422T1471K000 surface mount inductor from EPCOS. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 300m Ohm. It has an inductance of 470n H. This device utilizes wirewound technology. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 400M Hz. It has a tolerance of 10%. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

