TDKB81141C1334MFilm del condensatore
Cap Film Suppression X1 0.33uF 440VAC PET 20% (31.5 X 14 X 24.5mm) Radial 27.5mm 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.33uF | |
| 20% | |
| 440VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| X1 | |
| 31.5 X 14 X 24.5 | |
| Straight | |
| -40 | |
| 85 | |
| Bulk | |
| 31.5(Max) | |
| 14(Max) | |
| 24.5(Max) | |
| 0.8 | |
| 6 | |
| 24.5(Max) |
Do you need a low cost capacitor for your audio circuit design? Then you're in luck! This emi suppression B81141C1334M plastic film capacitor from EPCOS is what you've been looking for. It can withstand a voltage of 440 VAC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. Its capacitance value is 0.33uF. The B81141C1334M polypropylene film capacitor has a radial termination style. This product is 31.5(Max) mm long, 24.5(Max) mm tall and 14(Max) mm deep. It has a tolerance of 20%.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
