TDKB32674D6155KFilm del condensatore
Cap Film 1.5uF 630V PP 10%( 31.5 X 12.5 X 21.5mm) Radial Plastic Rectangular Can 27.5mm 0.0179 Ohm 105°C Automotive Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Link Capacitor | |
| 1.5uF | |
| 10% | |
| 630VDC | |
| 0.0179 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 12.5 X 21.5 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 31.5(Max) | |
| 12.5(Max) | |
| 21.5(Max) | |
| 0.8 | |
| 6 | |
| 21.5(Max) |
An inexpensive solution for smoothing voltages and improving signals for any filter or audio based design is B32674D6155K plastic film capacitor provided from EPCOS. It can withstand a voltage of 630 VDC|350VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. It has a tolerance of 10%. The B32674D6155K polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. Its capacitance value is 1.5uF. This product is 31.5(Max) mm long, 21.5(Max) mm tall and 12.5(Max) mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

