TDKB32562H6105KFilm del condensatore

Cap Film 1uF 400V PET 10%( 16.5 X 10.9 X 12.5mm) Radial Stacked 15mm 125°C Bulk

If your circuit requires an inexpensive solution for smoothing voltages or improving signals for audio based designs, then this B32562H6105K plastic film capacitor from EPCOS will do just that! It can withstand a voltage of 400 VDC|200VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 1uF. This product is 16.5(Max) mm long, 12.5(Max) mm tall and 10.9(Max) mm deep. The B32562H6105K polypropylene film capacitor has a radial termination style.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 800
  • Manufacturer Lead Time:
    24 settimane
    • Price: $0.6119
    1. 1+$0.6119
    2. 4000+$0.4864

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.