| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 40 | |
| 1 | |
| 30 | |
| 0.52 | |
| 200 | |
| 95°C/W(Typ) | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.09(Max) mm |
| Package Width | 2.79(Max) mm |
| Package Length | 4.5(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode B140-E3/5AT rectifier from Vishay. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

