| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 1000 |
| Maximum Gate-Source Voltage (V) | ±30 |
| Maximum VSWR | 10 |
| Maximum Continuous Drain Current (A) | 30 |
| Typical Input Capacitance @ Vds (pF) | 5400@200V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 125@200V |
| Typical Output Capacitance @ Vds (pF) | 300@200V |
| Typical Forward Transconductance (S) | 7 |
| Maximum Power Dissipation (mW) | 1500000 |
| Maximum Output Power (W) | 750 |
| Typical Power Gain (dB) | 17 |
| Maximum Frequency (MHz) | 40 |
| Typical Fall Time (ns) | 13 |
| Typical Rise Time (ns) | 5 |
| Typical Turn-Off Delay Time (ns) | 25 |
| Typical Turn-On Delay Time (ns) | 8 |
| Typical Drain Efficiency (%) | 75 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Box |