Diodes IncorporatedAPX803-31SRG-7Supervisory Circuits

Processor Supervisor 3.08V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

Thanks to Diodes Zetex, your circuit can return to normal functionality in case of processor failure with the APX803-31SRG-7 microprocessor supervisory circuit. This device has a maximum power dissipation of 400 mW. Its maximum power dissipation is 400 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3.04 V and a maximum of 3.13 V. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.