| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | EA |
| Automotive | No |
| PPAP | No |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 18 |
| Typical Input Voltage (V) | 48 |
| Maximum Input Voltage (V) | 75 |
| Output Voltage (V) | 48 |
| Output Current (A) | 1.56 |
| Output Power (W) | 75 |
| Minimum Isolation Voltage | 2250VDC |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 250(Typ) |
| Switching Regulator | Yes |
| Load Regulation | 0.75% |
| Line Regulation | 0.5% |
| Efficiency (%) | 92 |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 83 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 61.8 |
| Package Length | 40.2 |
| PCB changed | 8 |
| Pin Count | 8 |