| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Obsolete |
| Codice HTS | EA |
| Automotive | No |
| PPAP | No |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 21.6 |
| Typical Input Voltage (V) | 24 |
| Maximum Input Voltage (V) | 26.4 |
| Output Voltage (V) | 24 |
| Output Current (A) | 0.083 |
| Output Power (W) | 2 |
| Minimum Isolation Voltage | 1500VDC(Typ) |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 260(Typ) |
| Switching Regulator | Yes |
| Load Regulation | 10% |
| Line Regulation | 1.2% |
| Efficiency (%) | 85(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Reel |
| Output Type | Fixed |
| Mounting | Surface Mount |
| Package Height | 7 |
| Package Width | 8.5 |
| Package Length | 13.2 |
| PCB changed | 5 |
| Supplier Package | SMD Module |
| Pin Count | 5 |