| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage (V) | 12 |
| Coil Current (mA) | 33.3 |
| Coil Resistance (Ohm) | 360 |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 100 |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage (V) | 440 |
| Maximum Switching Current (A) | 16 |
| Maximum Switching Power | 4kVA |
| Operate Time (ms) | 15 |
| Release Time (ms) | 5 |
| Electrical Life (Operations) | 100000 |
| Mechanical Life (Operations) | 10000000 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Package Type | DIP |
| Product Weight (g) | 12 |
| Product Length (mm) | 28.8 |
| Product Depth (mm) | 12.5 |
| Product Height (mm) | 15.7 |