LittelfuseAK6-240CSoppressori di tensioni transitorie (TVS)
TVS Diode Single Bi-Dir 240V 2-Pin
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 250 | |
| 340 | |
| 240 | |
| 6000 | |
| 10 | |
| 10 | |
| 2000 | |
| -55 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 14.48(Max) mm |
| Package Width | 12.7(Max) mm |
| Package Length | 9.4 mm |
| PCB changed | 2 |
| 2 |
Protect your critical electronic applications from sudden overvoltage conditions with this AK6-240C TVS diode from Littelfuse. This device's maximum clamping voltage is 340 V and minimum breakdown voltage is 250 V. Its maximum leakage current is 20 μA. Its test current is 10 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

