| Compliant | |
| 3A991c.3. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 1 | |
| 1 | |
| 125Msps | |
| Parallel|LVDS|Serial | |
| Voltage | |
| Differential | |
| Internal | |
| Analog and Digital | |
| 2Vp-p | |
| 112 | |
| ±4.5LSB | |
| ±2%FSR | |
| 73.7dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 7.15(Max) mm |
| Package Length | 7.15(Max) mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 | |
| Lead Shape | No Lead |
Texas Instruments offers this ADS4145IRGZ25 ADC that will easily convert your continuous analog signals into digital data without altering essential content. It has a differential input signal. This device's digital interface is parallel|serial|lvds. This device is based on Pipelined architecture. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

