Analog DevicesADM1062ACPZSupervisory Circuits
Processor Supervisor 10 Open Collector/Push-Pull 40-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| Open Collector/Push-Pull | |
| 0.573 | |
| 1.375 | |
| 3 to 14.4 | |
| 3 | |
| 14.4 | |
| 6000 | |
| No | |
| Yes | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Power Supply Sequencer | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 40 | |
| Lead Shape | No Lead |
The power supply sequencer and monitor ADM1062ACPZ voltage monitor ic, developed by Analog Devices, can help you protect your sensitive circuits from over-voltage. This component comes in tray packaging, useful for fast picking and placing of your parts. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 3 V and a maximum of 14.4 V. It has a minimum reset threshold voltage of 0.573 V and a maximum of 1.375 V.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

